
LM97593VH/NOPB | |
|---|---|
DigiKey Part Number | LM97593VH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM97593VH/NOPB |
Description | IC DAS/ADC/DAC SPECIAL 128-PQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, AGC, Digital Tuner 12 b 65M Serial, Parallel 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LM97593VH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, AGC, Digital Tuner | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.560.84000 | kr.560.84 |
| 10 | kr.468.03800 | kr.4,680.38 |
| 66 | kr.426.03364 | kr.28,118.22 |
| 132 | kr.415.40159 | kr.54,833.01 |
| Unit Price without VAT: | kr.560.84000 |
|---|---|
| Unit Price with VAT: | kr.701.05000 |

