Fan Control, Temp Monitor -40°C ~ 85°C, External Sensor Internal and External Sensor SMBus Output 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM96163CISD/NOPB

DigiKey Part Number
296-35568-2-ND - Tape & Reel (TR)
296-35568-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM96163CISD/NOPB
Description
IC TEMP SENSOR DGTL REMOTE 10SON
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 85°C, External Sensor Internal and External Sensor SMBus Output 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM96163CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 85°C, External Sensor
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register Bank, Tach
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
5kr.18.81800kr.94.09
10kr.17.97400kr.179.74
25kr.16.97600kr.424.40
50kr.16.29260kr.814.63
100kr.15.66680kr.1,566.68
500kr.14.40778kr.7,203.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.59334kr.13,593.34
Manufacturers Standard Package
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250