LM95234CISD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.10.17367
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95234CISD/NOPB

DigiKey Part Number
LM95234CISD/NOPBTR-ND - Tape & Reel (TR)
LM95234CISD/NOPBCT-ND - Cut Tape (CT)
LM95234CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95234CISD/NOPB
Description
SENSOR DIGITAL -40C-125C 14WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM95234CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types