Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95233CISD/NOPB

DigiKey Part Number
LM95233CISD/NOPBTR-ND - Tape & Reel (TR)
LM95233CISD/NOPBCT-ND - Cut Tape (CT)
LM95233CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95233CISD/NOPB
Description
SENSOR DIGITAL -40C-125C 14WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM95233CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.075
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.62288kr.12,622.88
2.000kr.12.23037kr.24,460.74
3.000kr.12.01591kr.36,047.73
5.000kr.11.76075kr.58,803.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
5kr.17.08000kr.85.40
10kr.16.30600kr.163.06
25kr.15.39600kr.384.90
50kr.14.77220kr.738.61
100kr.14.20030kr.1,420.03
500kr.13.05090kr.6,525.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
5kr.18.42400kr.92.12
10kr.17.18100kr.171.81
25kr.15.65720kr.391.43
50kr.14.59220kr.729.61
100kr.13.59680kr.1,359.68
500kr.11.53436kr.5,767.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750