LM95214CISDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95214CISDX/NOPB

DigiKey Part Number
296-44676-2-ND - Tape & Reel (TR)
296-44676-1-ND - Cut Tape (CT)
296-44676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95214CISDX/NOPB
Description
SENSOR DIGITAL -40C-125C 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM95214CISDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.435
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
5$2.32200$11.61
10$2.21700$22.17
25$2.09040$52.26
50$2.00440$100.22
100$1.92540$192.54
500$1.76652$883.26
1.000$1.70740$1,707.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500$1.59539$7,179.26
Manufacturers Standard Package
Unit Price without VAT:$2.61000
Unit Price with VAT:$3.26250