
LM94023BITME/NOPB | |
|---|---|
DigiKey Part Number | LM94023BITME/NOPBTR-ND - Tape & Reel (TR) LM94023BITME/NOPBCT-ND - Cut Tape (CT) LM94023BITME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94023BITME/NOPB |
Description | SENSOR ANALOG -50C-150C 4DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C, 8.2mV/°C 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM94023BITME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C, 8.2mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (0°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 5 | kr.5.56600 | kr.27.83 |
| 10 | kr.5.28100 | kr.52.81 |
| 25 | kr.4.94520 | kr.123.63 |
| 50 | kr.4.71700 | kr.235.85 |
| 100 | kr.4.50710 | kr.450.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.83959 | kr.2,879.69 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |










