Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9076SX-5.0/NOPB

DigiKey Part Number
LM9076SX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM9076SX-5.0/NOPBCT-ND - Cut Tape (CT)
LM9076SX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9076SX-5.0/NOPB
Description
IC REG LINEAR 5V 150MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM9076SX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
4.5 mA
PSRR
60dB (120kHz)
Control Features
Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.13.23800kr.132.38
25kr.12.10960kr.302.74
100kr.10.86870kr.1,086.87
250kr.10.27664kr.2,569.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.91994kr.4,959.97
1.000kr.9.62628kr.9,626.28
1.500kr.9.47923kr.14,218.84
2.500kr.9.31630kr.23,290.75
3.500kr.9.22111kr.32,273.88
5.000kr.9.12952kr.45,647.60
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750