


LM9076S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM9076S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9076S-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM9076S-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (120kHz) | |
Control Features | Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.15.66600 | kr.156.66 |
| 45 | kr.13.68311 | kr.615.74 |
| 135 | kr.12.68141 | kr.1,711.99 |
| 270 | kr.12.19111 | kr.3,291.60 |
| 540 | kr.11.78735 | kr.6,365.17 |
| 1.035 | kr.11.47357 | kr.11,875.14 |
| 2.520 | kr.11.12763 | kr.28,041.63 |
| 5.040 | kr.10.91208 | kr.54,996.88 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

