TLC1543IFNG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLC1543IFNG3
20-PLCC

LM9044VX/NOPB

DigiKey Part Number
LM9044VX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM9044VX/NOPB
Description
IC AMP SENSOR INTERFACE 20-PLCC
Customer Reference
Detailed Description
Sensor Interface IC Voltage Input Voltage Output 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LM9044VX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Voltage
Output Type
Voltage
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types