


LM9036M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM9036M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9036M-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036M-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.40V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.5.80100 | kr.58.01 |
| 95 | kr.4.66179 | kr.442.87 |
| 190 | kr.4.43237 | kr.842.15 |
| 285 | kr.4.31765 | kr.1,230.53 |
| 570 | kr.4.14940 | kr.2,365.16 |
| 1.045 | kr.4.02683 | kr.4,208.04 |
| 2.565 | kr.3.87959 | kr.9,951.15 |
| 5.035 | kr.3.79100 | kr.19,087.69 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

