
LM8801XUE-1.82/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8801XUE-1.82/NOPBTR-ND - Tape & Reel (TR) 296-LM8801XUE-1.82/NOPBCT-ND - Cut Tape (CT) 296-LM8801XUE-1.82/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8801XUE-1.82/NOPB |
Description | IC REG BUCK 1.82V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8801XUE-1.82/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.49956 | kr.1,374.89 |
| 500 | kr.5.43832 | kr.2,719.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.7.25300 | kr.72.53 |
| 25 | kr.6.58360 | kr.164.59 |
| 100 | kr.5.84930 | kr.584.93 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

