LM86CIMM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.145
Unit Price: kr.20.19000
Datasheet

Similar


onsemi
In Stock: 9.330
Unit Price: kr.38.64000
Datasheet

Similar


onsemi
In Stock: 3.540
Unit Price: kr.32.99000
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: kr.5.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.25988
Datasheet

Similar


Microchip Technology
In Stock: 1.237
Unit Price: kr.8.23000
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: kr.5.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.74212
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.74212
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.34962
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM86CIMM

DigiKey Part Number
296-36272-2-ND - Tape & Reel (TR)
296-36272-1-ND - Cut Tape (CT)
296-36272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM86CIMM
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM86CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 10 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 4.222 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.86991kr.11,869.91
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750

Other Suppliers on DigiKey

4.222In Stock
Ships from Rochester Electronics, LLC