
LM8342SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8342SDX/NOPB |
Description | IC TFT VCOM CALIBRATOR 10-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TFT VCOM Calibrator 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM8342SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TFT VCOM Calibrator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.53488 | kr.20,406.96 |
| 9.000 | kr.4.44584 | kr.40,012.56 |
| 13.500 | kr.4.40123 | kr.59,416.61 |
| Unit Price without VAT: | kr.4.53488 |
|---|---|
| Unit Price with VAT: | kr.5.66860 |

