8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833DGKR

DigiKey Part Number
296-27905-2-ND - Tape & Reel (TR)
296-27905-1-ND - Cut Tape (CT)
296-27905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833DGKR
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM833DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.53100kr.45.31
25kr.4.08840kr.102.21
100kr.3.60060kr.360.06
250kr.3.36844kr.842.11
500kr.3.22828kr.1,614.14
1.000kr.3.11296kr.3,112.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.99113kr.7,477.82
5.000kr.2.91773kr.14,588.65
7.500kr.2.88098kr.21,607.35
12.500kr.2.84024kr.35,503.00
17.500kr.2.81644kr.49,287.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750