
LM8325DGR8-1/NOPB | |
|---|---|
DigiKey Part Number | 296-40249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8325DGR8-1/NOPB |
Description | IC INTFACE SPECIALIZED 25CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications Interface 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM8325DGR8-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Mobile Communications | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.10150 | kr.18,101.50 |
| 2.000 | kr.17.69731 | kr.35,394.62 |
| 3.000 | kr.17.49491 | kr.52,484.73 |
| Unit Price without VAT: | kr.18.10150 |
|---|---|
| Unit Price with VAT: | kr.22.62688 |

