LM810M3X-4.63/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 61
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.633
Unit Price: kr.7.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


onsemi
In Stock: 433.690
Unit Price: kr.1.98710
Datasheet

Similar


STMicroelectronics
In Stock: 2.479
Unit Price: kr.3.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.24350
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6.545
Unit Price: kr.34.36000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM810M3X-4.63/NOPB

DigiKey Part Number
296-LM810M3X-4.63/NOPBTR-ND - Tape & Reel (TR)
296-LM810M3X-4.63/NOPBCT-ND - Cut Tape (CT)
296-LM810M3X-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM810M3X-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM810M3X-4.63/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM810M3-4.63Texas Instruments61296-LM810M3-4.63CT-NDkr.7.44000Parametric Equivalent
LM810M3-4.63/NOPBTexas Instruments2.633LM810M3-4.63/NOPBCT-NDkr.7.05000Parametric Equivalent
APX810S-46SA-7Diodes Incorporated0APX810S-46SA-7DICT-NDkr.1.60000Similar
MAX810LTRGonsemi433.690MAX810LTRGOSCT-NDkr.1.98710Similar
STM810LWX6FSTMicroelectronics2.479497-3340-1-NDkr.3.85000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.96100kr.39.61
25kr.3.56400kr.89.10
100kr.3.12870kr.312.87
250kr.2.92116kr.730.29
500kr.2.79630kr.1,398.15
1.000kr.2.69701kr.2,697.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56631kr.7,698.93
6.000kr.2.50409kr.15,024.54
9.000kr.2.47294kr.22,256.46
15.000kr.2.43843kr.36,576.45
21.000kr.2.41826kr.50,783.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750