


LM809M3X-4.38/NOPB | |
|---|---|
DigiKey Part Number | 296-38760-2-ND - Tape & Reel (TR) 296-38760-1-ND - Cut Tape (CT) 296-38760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-4.38/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.74700 | kr.37.47 |
| 25 | kr.3.37040 | kr.84.26 |
| 100 | kr.2.95630 | kr.295.63 |
| 250 | kr.2.75944 | kr.689.86 |
| 500 | kr.2.64036 | kr.1,320.18 |
| 1.000 | kr.2.54247 | kr.2,542.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.42152 | kr.7,264.56 |
| 6.000 | kr.2.36234 | kr.14,174.04 |
| 9.000 | kr.2.33270 | kr.20,994.30 |
| 15.000 | kr.2.29986 | kr.34,497.90 |
| 21.000 | kr.2.28066 | kr.47,893.86 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


