Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3-3.08

DigiKey Part Number
296-LM809M3-3.08TR-ND - Tape & Reel (TR)
296-LM809M3-3.08CT-ND - Cut Tape (CT)
296-LM809M3-3.08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3-3.08
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3-3.08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM809M3-3.08/NOPBTexas Instruments8.838LM809M3-3.08/NOPBCT-NDkr.6.73000Direct
LM809M3X-3.08/NOPBTexas Instruments5.989LM809M3X-3.08/NOPBCT-NDkr.6.03000Parametric Equivalent
APX809S-31SA-7Diodes Incorporated0APX809S-31SA-7DICT-NDkr.1.73000Similar
TCM809TVNB713Microchip Technology0TCM809TVNB713CT-NDkr.2.95000Similar
MAX809TEUR+TAnalog Devices Inc./Maxim Integrated5.959MAX809TEUR+TCT-NDkr.35.06000Parametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.31153kr.3,311.53
2.000kr.3.09074kr.6,181.48
5.000kr.2.93620kr.14,681.00
10.000kr.2.82582kr.28,258.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.67900kr.46.79
25kr.4.22040kr.105.51
100kr.3.71970kr.371.97
250kr.3.48088kr.870.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750