


LM79L05ACTLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM79L05ACTLX/NOPBTR-ND - Tape & Reel (TR) 296-LM79L05ACTLX/NOPBCT-ND - Cut Tape (CT) 296-LM79L05ACTLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L05ACTLX/NOPB |
Description | IC REG LINEAR -5V 100MA 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACTLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.46960 | kr.86.74 |
| 100 | kr.3.04720 | kr.304.72 |
| 250 | kr.2.84516 | kr.711.29 |
| 500 | kr.2.72336 | kr.1,361.68 |
| 1.000 | kr.2.62312 | kr.2,623.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49932 | kr.7,497.96 |
| 6.000 | kr.2.43874 | kr.14,632.44 |
| 9.000 | kr.2.40841 | kr.21,675.69 |
| 15.000 | kr.2.37480 | kr.35,622.00 |
| 21.000 | kr.2.35515 | kr.49,458.15 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

