
LM78S40CN/NOPB | |
|---|---|
DigiKey Part Number | LM78S40CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78S40CN/NOPB |
Description | IC REG BUCK BST ADJ 1.5A 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM78S40CN/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100Hz ~ 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.11.53200 | kr.115.32 |
| 25 | kr.10.52960 | kr.263.24 |
| 100 | kr.9.42820 | kr.942.82 |
| 250 | kr.8.90288 | kr.2,225.72 |
| 500 | kr.8.58614 | kr.4,293.07 |
| 1.000 | kr.8.32556 | kr.8,325.56 |
| 2.500 | kr.8.05048 | kr.20,126.20 |
| 5.000 | kr.7.88465 | kr.39,423.25 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |


