Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACZ/LFT3

DigiKey Part Number
296-LM78L05ACZ/LFT3CT-ND - Cut Tape (CT)
296-LM78L05ACZ/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM78L05ACZ/LFT3
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACZ/LFT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
35V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.39100kr.33.91
25kr.3.04600kr.76.15
100kr.2.66590kr.266.59
250kr.2.48476kr.621.19
500kr.2.37580kr.1,187.90
1.000kr.2.28593kr.2,285.93
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.21203kr.4,424.06
4.000kr.2.15118kr.8,604.72
6.000kr.2.12070kr.12,724.20
10.000kr.2.08695kr.20,869.50
14.000kr.2.06720kr.28,940.80
20.000kr.2.04823kr.40,964.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500