TO-263-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM7812SX/NOPB

DigiKey Part Number
296-44522-2-ND - Tape & Reel (TR)
296-44522-1-ND - Cut Tape (CT)
296-44522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7812SX/NOPB
Description
IC REG LINEAR 12V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM7812SX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.8.58500kr.85.85
25kr.7.80960kr.195.24
100kr.6.95890kr.695.89
250kr.6.55268kr.1,638.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.30784kr.3,153.92
1.000kr.6.10634kr.6,106.34
1.500kr.6.00547kr.9,008.20
2.500kr.5.89365kr.14,734.12
3.500kr.5.82833kr.20,399.16
5.000kr.5.76549kr.28,827.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750