Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMX-5/NOPB

DigiKey Part Number
LM77CIMX-5/NOPBTR-ND - Tape & Reel (TR)
LM77CIMX-5/NOPBCT-ND - Cut Tape (CT)
LM77CIMX-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM77CIMX-5/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMX-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.28000kr.21.28
5kr.18.98200kr.94.91
10kr.18.13900kr.181.39
25kr.17.12680kr.428.17
50kr.16.43760kr.821.88
100kr.15.80560kr.1,580.56
500kr.14.53476kr.7,267.38
1.000kr.14.06151kr.14,061.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.49554kr.33,738.85
Manufacturers Standard Package
Unit Price without VAT:kr.21.28000
Unit Price with VAT:kr.26.60000