Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMX-3/NOPB

DigiKey Part Number
LM77CIMX-3/NOPBTR-ND - Tape & Reel (TR)
LM77CIMX-3/NOPBCT-ND - Cut Tape (CT)
LM77CIMX-3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM77CIMX-3/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMX-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
5kr.18.71600kr.93.58
10kr.17.88500kr.178.85
25kr.16.88720kr.422.18
50kr.16.20760kr.810.38
100kr.15.58440kr.1,558.44
500kr.14.33132kr.7,165.66
1.000kr.13.86469kr.13,864.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.30664kr.33,266.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750