
LM75AIMX/NOPB | |
|---|---|
DigiKey Part Number | LM75AIMX/NOPBTR-ND - Tape & Reel (TR) LM75AIMX/NOPBCT-ND - Cut Tape (CT) LM75AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75AIMX/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 5 | kr.5.45600 | kr.27.28 |
| 10 | kr.5.17900 | kr.51.79 |
| 25 | kr.4.85040 | kr.121.26 |
| 50 | kr.4.62600 | kr.231.30 |
| 100 | kr.4.42020 | kr.442.02 |
| 500 | kr.4.00778 | kr.2,003.89 |
| 1.000 | kr.3.85433 | kr.3,854.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.67103 | kr.9,177.58 |
| 5.000 | kr.3.54569 | kr.17,728.45 |
| 7.500 | kr.3.47726 | kr.26,079.45 |
| 12.500 | kr.3.39584 | kr.42,448.00 |
| 17.500 | kr.3.34497 | kr.58,536.97 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |










