
LM74CITPX-3/NOPB | |
|---|---|
DigiKey Part Number | LM74CITPX-3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM74CITPX-3/NOPB |
Description | SENSOR DIGITAL -40C-125C 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM74CITPX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.25°C (-2°C, +2.65°C) | |
Test Condition | -10°C ~ 65°C (-40°C ~ 110°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.98224 | kr.26,946.72 |
| Unit Price without VAT: | kr.8.98224 |
|---|---|
| Unit Price with VAT: | kr.11.22780 |

