
LM74681DRRR | |
|---|---|
DigiKey Part Number | 296-LM74681DRRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM74681DRRR |
Description | 100V IDEAL DIODE BRIDGE CONTROLL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | No | |
Delay Time - ON | 170 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 80mA, 100mA | |
Current - Supply | 270 µA | |
Voltage - Supply | 30V ~ 90V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.37370 | kr.51,868.50 |
| Unit Price without VAT: | kr.10.37370 |
|---|---|
| Unit Price with VAT: | kr.12.96713 |



