
LM741CH | |
|---|---|
DigiKey Part Number | 296-43454-ND |
Manufacturer | |
Manufacturer Product Number | LM741CH |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM741CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.85000 | kr.141.85 |
| 10 | kr.113.47700 | kr.1,134.77 |
| 25 | kr.106.38320 | kr.2,659.58 |
| 100 | kr.98.58540 | kr.9,858.54 |
| 250 | kr.94.86872 | kr.23,717.18 |
| 500 | kr.92.62904 | kr.46,314.52 |
| Unit Price without VAT: | kr.141.85000 |
|---|---|
| Unit Price with VAT: | kr.177.31250 |


