LM73CIMK-1/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 21.794
Unit Price: kr.1.66000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM73CIMK-1/NOPB

DigiKey Part Number
LM73CIMK-1/NOPBTR-ND - Tape & Reel (TR)
LM73CIMK-1/NOPBCT-ND - Cut Tape (CT)
LM73CIMK-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73CIMK-1/NOPB
Description
SENSOR DGTL -40C-150C TSOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM73CIMK-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
13 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
-10°C ~ 80°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes