
LM7372IMAX/NOPB | |
|---|---|
DigiKey Part Number | LM7372IMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM7372IMAX/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7372IMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2.7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 13mA (x2 Channels) | |
Current - Output / Channel | 260 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.67268 | kr.74,181.70 |
| Unit Price without VAT: | kr.29.67268 |
|---|---|
| Unit Price with VAT: | kr.37.09085 |

