
LM73606RNPR | |
|---|---|
DigiKey Part Number | 296-48926-2-ND - Tape & Reel (TR) 296-48926-1-ND - Cut Tape (CT) 296-48926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73606RNPR |
Description | IC REG BUCK ADJ 6A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73606RNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.92000 | kr.43.92 |
| 10 | kr.33.83500 | kr.338.35 |
| 25 | kr.31.30880 | kr.782.72 |
| 100 | kr.28.53510 | kr.2,853.51 |
| 250 | kr.27.21252 | kr.6,803.13 |
| 500 | kr.26.41522 | kr.13,207.61 |
| 1.000 | kr.25.75903 | kr.25,759.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.94874 | kr.74,846.22 |
| Unit Price without VAT: | kr.43.92000 |
|---|---|
| Unit Price with VAT: | kr.54.90000 |









