LM7332MME/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.341
Unit Price: kr.26.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.682
Unit Price: kr.59.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 661
Unit Price: kr.59.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: kr.59.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.009
Unit Price: kr.40.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.012
Unit Price: kr.40.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.006
Unit Price: kr.40.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 639
Unit Price: kr.53.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.796
Unit Price: kr.53.75000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7332MME/NOPB

DigiKey Part Number
296-LM7332MME/NOPBTR-ND - Tape & Reel (TR)
296-LM7332MME/NOPBCT-ND - Cut Tape (CT)
296-LM7332MME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7332MME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM7332MME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
21 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
2 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types