
LM7322MME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM7322MME/NOPBTR-ND - Tape & Reel (TR) 296-LM7322MME/NOPBCT-ND - Cut Tape (CT) 296-LM7322MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7322MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.10364 | kr.2,775.91 |
| 500 | kr.10.72322 | kr.5,361.61 |
| 750 | kr.10.53268 | kr.7,899.51 |
| 1.250 | kr.10.32152 | kr.12,901.90 |
| 1.750 | kr.10.19809 | kr.17,846.66 |
| 2.500 | kr.10.07946 | kr.25,198.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.14.26500 | kr.142.65 |
| 25 | kr.13.05800 | kr.326.45 |
| 100 | kr.11.73470 | kr.1,173.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.13.84700 | kr.138.47 |
| 25 | kr.12.67760 | kr.316.94 |
| 100 | kr.11.39300 | kr.1,139.30 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

