Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM71CISD/NOPB

DigiKey Part Number
LM71CISD/NOPBTR-ND - Tape & Reel (TR)
LM71CISD/NOPBCT-ND - Cut Tape (CT)
LM71CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM71CISD/NOPB
Description
SENSOR DIGITAL -40C-150C 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM71CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
5kr.10.67400kr.53.37
10kr.10.17200kr.101.72
25kr.9.56520kr.239.13
50kr.9.15380kr.457.69
100kr.8.77700kr.877.70
500kr.8.01782kr.4,008.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.73542kr.7,735.42
2.000kr.7.47649kr.14,952.98
3.000kr.7.33513kr.22,005.39
5.000kr.7.16688kr.35,834.40
7.000kr.7.06176kr.49,432.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500