Direct

LM71CIMF | |
|---|---|
DigiKey Part Number | LM71CIMFTR-ND - Tape & Reel (TR) LM71CIMFCT-ND - Cut Tape (CT) LM71CIMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM71CIMF |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM71CIMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.40834 | kr.14,408.34 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |


