LM70CILDX-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.14.85000
Datasheet
LM70CILDX-3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM70CILDX-5

DigiKey Part Number
LM70CILDX-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM70CILDX-5
Description
SENSOR DIGITAL -55C-150C 8WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM70CILDX-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types