
LM70CILDX-3/NOPB | |
|---|---|
DigiKey Part Number | 296-44673-2-ND - Tape & Reel (TR) 296-44673-1-ND - Cut Tape (CT) 296-44673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CILDX-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM70CILDX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 5 | kr.11.94200 | kr.59.71 |
| 10 | kr.11.39200 | kr.113.92 |
| 25 | kr.10.72400 | kr.268.10 |
| 50 | kr.10.27080 | kr.513.54 |
| 100 | kr.9.85470 | kr.985.47 |
| 500 | kr.9.01888 | kr.4,509.44 |
| 1.000 | kr.8.70790 | kr.8,707.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.8.11886 | kr.36,534.87 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |


