
LM7372ILD/NOPB | |
|---|---|
DigiKey Part Number | LM7372ILD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM7372ILD/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8WSON |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM7372ILD/NOPB Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 13mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 260 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-WDFN Exposed Pad |
-3db Bandwidth 220 MHz | Supplier Device Package 8-WSON (4x4) |
Current - Input Bias 2.7 µA | Base Product Number |

