
LM644A2QEVM-S2100T | |
|---|---|
DigiKey Part Number | 296-LM644A2QEVM-S2100T-ND |
Manufacturer | |
Manufacturer Product Number | LM644A2QEVM-S2100T |
Description | EVAL BOARD FOR LM644A2Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM644A2-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM644A2-Q1 |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.953.49000 | kr.953.49 |
| Unit Price without VAT: | kr.953.49000 |
|---|---|
| Unit Price with VAT: | kr.1,191.86250 |

