
LM63460AFSQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63460AFSQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM63460AFSQRYFRQ1CT-ND - Cut Tape (CT) 296-LM63460AFSQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63460AFSQRYFRQ1 |
Description | IC REG BUCK ADJ 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM63460AASQRYFRQ1 | Texas Instruments | 2.151 | 296-LM63460AASQRYFRQ1CT-ND | kr.44.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.04000 | kr.44.04 |
| 10 | kr.33.89000 | kr.338.90 |
| 25 | kr.31.35000 | kr.783.75 |
| 100 | kr.28.56230 | kr.2,856.23 |
| 250 | kr.27.64684 | kr.6,911.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.95674 | kr.74,870.22 |
| Unit Price without VAT: | kr.44.04000 |
|---|---|
| Unit Price with VAT: | kr.55.05000 |

