
LM63440AFSQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63440AFSQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM63440AFSQRYFRQ1CT-ND - Cut Tape (CT) 296-LM63440AFSQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63440AFSQRYFRQ1 |
Description | IC REG BUCK ADJ 4A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 22-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (3.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.27.08400 | kr.270.84 |
| 25 | kr.24.99480 | kr.624.87 |
| 100 | kr.22.69530 | kr.2,269.53 |
| 250 | kr.21.75760 | kr.5,439.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.72429 | kr.59,172.87 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |

