


LM62BIM3/NOPB | |
|---|---|
DigiKey Part Number | LM62BIM3/NOPBTR-ND - Tape & Reel (TR) LM62BIM3/NOPBCT-ND - Cut Tape (CT) LM62BIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62BIM3/NOPB |
Description | SENSOR ANALOG 0C-90C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM62BIM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±2.5°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 5 | kr.6.77800 | kr.33.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 5 | kr.8.06400 | kr.40.32 |
| 10 | kr.7.51700 | kr.75.17 |
| 25 | kr.6.84920 | kr.171.23 |
| 50 | kr.6.38500 | kr.319.25 |
| 100 | kr.5.95030 | kr.595.03 |
| 500 | kr.5.05026 | kr.2,525.13 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |





