
LM6211MF/NOPB | |
|---|---|
DigiKey Part Number | LM6211MF/NOPBTR-ND - Tape & Reel (TR) LM6211MF/NOPBCT-ND - Cut Tape (CT) LM6211MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6211MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM6211MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 10 | kr.19.50200 | kr.195.02 |
| 25 | kr.17.92960 | kr.448.24 |
| 100 | kr.16.19910 | kr.1,619.91 |
| 250 | kr.15.37464 | kr.3,843.66 |
| 500 | kr.14.87748 | kr.7,438.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.90249 | kr.14,902.49 |
| 2.000 | kr.14.55563 | kr.29,111.26 |
| 3.000 | kr.14.38196 | kr.43,145.88 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |











