SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61CIM3

DigiKey Part Number
296-LM61CIM3TR-ND - Tape & Reel (TR)
296-LM61CIM3CT-ND - Cut Tape (CT)
296-LM61CIM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61CIM3
Description
SENSOR ANALOG -30C-100C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM61CIM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Analog, Local
Sensing Temperature - Local
-30°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-30°C ~ 100°C)
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.186
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.71000kr.11.71
5kr.10.38000kr.51.90
10kr.9.88800kr.98.88
25kr.9.30320kr.232.58
50kr.8.90360kr.445.18
100kr.8.53700kr.853.70
500kr.7.80006kr.3,900.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.39706kr.6,397.06
2.000kr.6.18336kr.12,366.72
3.000kr.6.06673kr.18,200.19
5.000kr.5.92791kr.29,639.55
7.000kr.5.85600kr.40,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.71000
Unit Price with VAT:kr.14.63750