Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6152BCMX/NOPB

DigiKey Part Number
296-35423-2-ND - Tape & Reel (TR)
296-35423-1-ND - Cut Tape (CT)
296-35423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6152BCMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6152BCMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
16.9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.32000kr.44.32
10kr.34.12800kr.341.28
25kr.31.58080kr.789.52
100kr.28.77850kr.2,877.85
250kr.27.87824kr.6,969.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.27586kr.63,189.65
Manufacturers Standard Package
Unit Price without VAT:kr.44.32000
Unit Price with VAT:kr.55.40000