
BQ25960YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25960YBGRTR-ND - Tape & Reel (TR) 296-BQ25960YBGRCT-ND - Cut Tape (CT) 296-BQ25960YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25960YBGR |
Description | I2C CONTROLLED 1-CELL 8-A SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | 8A | |
Battery Pack Voltage | 4V | |
Voltage - Supply (Max) | 12V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.25.03700 | kr.250.37 |
| 25 | kr.23.09280 | kr.577.32 |
| 100 | kr.20.95240 | kr.2,095.24 |
| 250 | kr.19.93220 | kr.4,983.05 |
| 500 | kr.19.31734 | kr.9,658.67 |
| 1.000 | kr.18.81122 | kr.18,811.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.18616 | kr.54,558.48 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |

