
TMAG5124F1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5124F1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5124F1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5124F1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124F1CEDBZRQ1 |
Description | AUTOMOTIVE2-WIRE HIGH-VOLTAGE (U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 18mA | |
Current - Output (Max) | 7.8mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.5.05600 | kr.50.56 |
| 25 | kr.4.56720 | kr.114.18 |
| 100 | kr.4.03140 | kr.403.14 |
| 250 | kr.3.77576 | kr.943.94 |
| 500 | kr.3.64262 | kr.1,821.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67484 | kr.5,024.52 |
| 6.000 | kr.1.63129 | kr.9,787.74 |
| 9.000 | kr.1.60946 | kr.14,485.14 |
| 15.000 | kr.1.58530 | kr.23,779.50 |
| 21.000 | kr.1.57118 | kr.32,994.78 |
| 30.000 | kr.1.55759 | kr.46,727.70 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

