
LM6142AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35228-2-ND - Tape & Reel (TR) 296-35228-1-ND - Cut Tape (CT) 296-35228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6142AIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6142AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.21.06800 | kr.210.68 |
| 25 | kr.19.38280 | kr.484.57 |
| 100 | kr.17.52880 | kr.1,752.88 |
| 250 | kr.16.64604 | kr.4,161.51 |
| 500 | kr.16.60700 | kr.8,303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.21293 | kr.38,032.32 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |








