
LM60440AQRPKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM60440AQRPKRQ1TR-ND - Tape & Reel (TR) 296-LM60440AQRPKRQ1CT-ND - Cut Tape (CT) 296-LM60440AQRPKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440AQRPKRQ1 |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440AQRPKRQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 13-WQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60440ARPKR | Texas Instruments | 2.951 | 296-LM60440ARPKRCT-ND | kr.19.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.16.68700 | kr.166.87 |
| 25 | kr.15.31240 | kr.382.81 |
| 100 | kr.13.79520 | kr.1,379.52 |
| 250 | kr.13.07256 | kr.3,268.14 |
| 500 | kr.12.92066 | kr.6,460.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.83541 | kr.35,506.23 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |




