
LM57BISDX-10/NOPB | |
|---|---|
DigiKey Part Number | 296-44278-2-ND - Tape & Reel (TR) 296-44278-1-ND - Cut Tape (CT) 296-44278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM57BISDX-10/NOPB |
Description | THERMOSTAT PROG ACT HI/LOW 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM57BISDX-10/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point, Trip Test | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 24µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.7.73782 | kr.34,820.19 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |


